This Nichicon film capacitor features a capacitance of 1uF with a tolerance of 5% and a dielectric of PET. It has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The capacitor is designed for through-hole mounting with a radial termination style and measures 26 X 11.5 X 20.4 in size. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 11.5 X 20.4mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |