General purpose radial film capacitor featuring 1µF capacitance and 400V DC rating. Dielectric is PET polyester with 10% tolerance. Operating temperature range is -40°C to 105°C. Through-hole mounting with a 22.5mm lead pitch. Dimensions are 26mm (L) x 11.5mm (D) x 20.4mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2G105KTPTZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 11.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 20.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G105KTPTZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.