Cap Film 0.15uF 400V PET 5% (20.5 X 6.6 X 11.8mm) Radial 17.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.5 X 6.6 X 11.8mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |