General purpose radial film capacitor with 150nF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a 15mm lead pitch and through-hole mounting. Dimensions are 18.5mm (length) x 11.9mm (height) x 5.1mm (depth).
Nichicon QXK2G154KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 5.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.9mm |
| Height - Seated (Max) | 0.528inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G154KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.