This Nichicon film capacitor has a capacitance of 0.15uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is rated for operation between -40°C and 105°C. Its dimensions are 5.1mm in width, 18.5mm in length, and 16.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2G154KTP7FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.1 |
| Length | 18.5 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 16.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QXK2G154KTP7FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.