General purpose film capacitor featuring a 22nF capacitance and 400V DC rated voltage. This PET dielectric capacitor offers a 10% tolerance and a maximum operating temperature of 105°C, suitable for high-frequency applications. It is housed in a radial package with a 7.5mm lead pitch and dimensions of 11mm (length) x 4.3mm (width/depth) x 8.4mm (height). The component includes straight radial leads and is RoHS compliant.
Nichicon QXK2G223KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 4.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 8.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Thickness | 4.3mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G223KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.