General purpose film capacitor with 22nF capacitance and 400V DC rated voltage. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial package with straight leads, 10.5mm lead pitch, and 0.6mm lead diameter. Dimensions are 13.5mm length, 4.9mm width, and 9.5mm height. Dissipation factor is 0.8%.
Nichicon QXK2G223KTPTZH technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 4.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 9.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.5mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Thickness | 4.9mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G223KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.