General purpose film capacitor with 220nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a radial, through-hole mounting package and 15mm lead pitch. Dimensions include 18.5mm length, 5.9mm depth, and 12.7mm height. RoHS compliant.
Nichicon QXK2G224KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 5.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 12.7mm |
| Height - Seated (Max) | 0.559inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G224KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.