General purpose film capacitor with 2.2µF capacitance and 400V DC rating, featuring a PET dielectric. Designed for high frequency applications, this radial component offers a 10% tolerance and a maximum operating temperature of 105°C. Its dimensions are 30.5mm (length) x 11.5mm (depth) x 17mm (height) with a 27.5mm lead pitch.
Nichicon QXK2G225KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 11.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 17mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G225KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.