Radial film capacitor with 33nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 13.5mm length, 5.6mm thickness, and 10.2mm height, with a 10.5mm lead pitch. Through-hole mounting with radial termination. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2G333KTPTZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 5.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.2mm |
| Height - Seated (Max) | 0.441inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.413inch |
| Length | 0.532inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Thickness | 5.6mm |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G333KTPTZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.