General purpose film capacitor featuring a 330nF capacitance and 400V DC rating, suitable for high-frequency applications. This radial component utilizes a PET dielectric, offering a 10% tolerance and a dissipation factor of 0.8%. With a maximum operating temperature of 105°C and a lead pitch of 15mm, it is designed for through-hole mounting. Dimensions are 18.5mm (length) x 7.6mm (width) x 13.3mm (height).
Checking distributor stock and pricing after the page loads.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 7.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 13.3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7.6mm |
| RoHS | Compliant |