General purpose film capacitor with 330nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial package with 17.5mm lead pitch and 0.6mm lead diameter, suitable for through-hole mounting. Dimensions are 20.5mm (length) x 8.6mm (depth) x 14.8mm (height). Dissipation factor is 0.8%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2G334KTPTZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 8.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 14.8mm |
| Height - Seated (Max) | 0.642inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 17.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.339inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G334KTPTZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.