400V DC, 200V AC rated polyester film capacitor with 47nF capacitance and 10% tolerance. Features a radial package for through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Designed for high-frequency applications, this component operates from -40°C to 105°C and measures 13.5mm (L) x 4.7mm (D) x 9.8mm (H). RoHS compliant.
Nichicon QXK2G473KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.8mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.532inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G473KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.