This film capacitor has a capacitance of 0.047uF and a DC rated voltage of 400V. It is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. Its dimensions are 4.7mm in width, 13.5mm in length, and 14.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2G473KTP7FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.7 |
| Length | 13.5 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 14.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QXK2G473KTP7FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.