Radial film capacitor with 470nF capacitance and 400V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component offers a maximum operating temperature of 105°C and a lead pitch of 17.5mm. Dimensions are 20.5mm (length) x 10.1mm (depth/thickness) x 16.4mm (height). Packaged in bulk, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2G474KTPTZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 10.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 16.4mm |
| Height - Seated (Max) | 0.705inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 17.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Thickness | 10.1mm |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G474KTPTZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.