General purpose film capacitor with 68nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with radial, through-hole mounting and 10mm lead pitch. Dimensions are 13.5mm (L) x 5.4mm (D) x 10.5mm (H). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2G683KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 5.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.532inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G683KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.