Nichicon QXK2G683KTPTZH technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 6.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.9mm |
| Height - Seated (Max) | 0.469inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G683KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.