General purpose film capacitor with 680nF capacitance and 400V DC rating, suitable for high frequency applications. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. This radial component has a lead pitch of 22.5mm and dimensions of 25.5mm (length) x 7.2mm (width/depth) x 16.1mm (height). It is RoHS compliant and designed for through-hole mounting.
Nichicon QXK2G684KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 7.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 16.1mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Thickness | 7.2mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G684KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.