Nichicon's QXK2G684KTP7ZHFT is a film capacitor with a capacitance of 0.68uF and a tolerance of 10%. It operates within a temperature range of -40 to 105 degrees Celsius and is rated for 400VDC and 200VAC. The capacitor is designed for through-hole mounting with a radial termination style and a size of 26 X 9.5 X 18.4. It features a PET dielectric and a terminal pitch of 22.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 9.5 X 18.4mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |