General purpose radial film capacitor with 680nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions include a 9.5mm depth, 18.4mm height, and 22.5mm lead pitch. Through-hole mounting with radial termination.
Nichicon QXK2G684KTPTZH technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 9.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 18.4mm |
| Height - Seated (Max) | 0.764inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Thickness | 9.5mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G684KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.