The Nichicon QXK2J103JTP is a 10nF film capacitor with a DC rated voltage of 630V and an AC voltage rating of 250V. It features a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in bulk and is compliant with RoHS regulations.
Nichicon QXK2J103JTP technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 4.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QXK |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.