General purpose polyester film capacitor with 10nF capacitance and 10% tolerance. Features a 630V DC rated voltage and 250V AC rated voltage, suitable for high frequency applications. This radial component has a lead pitch of 10mm and a lead diameter of 0.6mm, designed for through-hole PCB mounting. Operating temperature range is -40°C to 105°C, with a dissipation factor of 0.8%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2J103KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 4.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J103KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.