Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2J103KTP7ZHFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J103KTP7ZHFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.