Polyester film capacitor with 10nF capacitance and 630V DC rating. Features radial leaded, through-hole mounting for PCB applications. Dielectric material is PET, operating temperature range is -40°C to 105°C, with a 10% tolerance. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2J103KTPTZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 4.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Thickness | 4.8mm |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J103KTPTZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.