General purpose radial film capacitor with 100nF capacitance and 630V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high frequency applications with a 15mm lead pitch and through-hole mounting. Dimensions are 18.5mm (length) x 6.4mm (width) x 13.2mm (height). RoHS compliant and lead-free.
Nichicon QXK2J104KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 6.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 13.2mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J104KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.