Nichicon's QXK2J104KTP2NACC is a general purpose capacitor with a capacitance of 100nF and a tolerance of 10%. It has a voltage rating of 630V and can operate between -40°C and 105°C. The capacitor is packaged in bulk and has a radial termination with a lead diameter of 0.6mm and a lead pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Dissipation Factor | 0.8% |
| Height | 13.2mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |