General purpose radial film capacitor with 1µF capacitance and 630V DC rating, featuring a PET dielectric for high frequency applications. This component offers a 10% tolerance, 105°C maximum operating temperature, and a dissipation factor of 0.8%. With a lead pitch of 27.5mm and a lead diameter of 0.8mm, it is designed for through-hole mounting. Dimensions include a length of 30.5mm, depth of 12mm, and height of 20.5mm.
Nichicon QXK2J105KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 20.5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J105KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.