The Nichicon QXK2J105KTP7FX is a film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 1 microfarad and a DC rated voltage of 630 volts. The capacitor is designed for through hole mounting and has dimensions of 12mm in width, 30.5mm in length, and 25.5mm in height.
Nichicon QXK2J105KTP7FX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 30.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 25.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QXK2J105KTP7FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.