General purpose film capacitor featuring a 15nF capacitance and 630V DC rated voltage. Designed for high frequency applications, this radial component utilizes a PET dielectric and offers a 10% tolerance. With a maximum operating temperature of 105°C and through-hole mounting, it has a 10mm lead pitch and a compact radial package measuring 13.5 x 4.7 x 9.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2J153KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.8mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.532inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J153KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.