This Nichicon film capacitor features a capacitance of 0.015uF with a voltage rating of 630VDC and 10% tolerance. It has a dielectric material of PET and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and measures 15.5 x 5.5 x 10 in size with a terminal pitch of 12.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15.5 X 5.5 X 10mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |