General purpose film capacitor with 150nF capacitance and 630V DC rated voltage. Features a PET dielectric and 10% tolerance, suitable for high frequency applications. Radial package with 15mm lead pitch, through-hole mounting, and a maximum operating temperature of 105°C. Dimensions include 7.1mm depth, 15.9mm height, and 18.5mm length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2J154KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 7.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.9mm |
| Height - Seated (Max) | 0.665inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J154KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.