General purpose film capacitor with 150nF capacitance and 630V DC rating. Features a polyester (PET) dielectric with 10% tolerance. Radial package with 22.5mm lead pitch, 0.8mm lead diameter, and dimensions of 26mm (length) x 8mm (depth) x 15.3mm (height). Operates from -40°C to 105°C and is RoHS compliant.
Nichicon QXK2J154KTPTZH technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.3mm |
| Height - Seated (Max) | 0.642inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J154KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.