General purpose radial film capacitor with 1.5µF capacitance and 630V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high frequency applications, this component offers a dissipation factor of 0.8% and an ESR of 3kR. Dimensions include a 30.5mm length, 14.8mm depth, and 21mm height with a 27.5mm lead pitch. Through-hole mounting with straight radial leads.
Nichicon QXK2J155KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 14.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 21mm |
| Height - Seated (Max) | 0.976inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Thickness | 14.8mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.583inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J155KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.