The Nichicon QXK2J155KTPT is a film capacitor with a capacitance of 1.5uF and a working voltage of 630VDC. It has a tolerance of 10% and a dielectric material of PET. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30.5 X 14.8 X 23.8mm |
| Terminal Pitch | 27.5mm |