General purpose radial film capacitor featuring a 22nF capacitance and 630V DC rated voltage. This PET dielectric capacitor offers a 10% tolerance and operates across a -40°C to 105°C temperature range, suitable for high-frequency applications. It has a 10mm lead pitch, 0.8mm lead diameter, and a compact radial package measuring 13.5mm x 5.1mm x 13.5mm. Through-hole mounting is supported, with RoHS compliance and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2J223KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 5.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 30.5mm |
| Height - Seated (Max) | 0.465inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 0.532inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J223KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.