General purpose radial film capacitor with 220nF capacitance and 630V DC voltage rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 0.8%. Designed for high-frequency applications, it operates from -40°C to 105°C. The component has a 15mm lead pitch and a radial package measuring 18.5 x 9.6 x 15.3mm. RoHS compliant.
Nichicon QXK2J224KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 9.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 15.3mm |
| Height - Seated (Max) | 0.642inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J224KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.