General purpose film capacitor with 220nF capacitance and 630V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial package with 22.5mm lead pitch, 0.8mm lead diameter, and dimensions of 26mm (length) x 8.9mm (depth) x 17.1mm (height). Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Nichicon QXK2J224KTPTZH technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 8.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 17.1mm |
| Height - Seated (Max) | 0.732inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J224KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.