The Nichicon QXK2J225KTP7FX is a 2.2uF film capacitor with a maximum operating voltage of 630VDC and a tolerance of 10%. It has a dielectric material of PET and a negative capacitance tolerance of -10%. The capacitor is designed for through-hole mounting with a radial termination style and measures 30.5mm x 18.5mm x 30.5mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30.5 X 18.5 X 30.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |