General purpose radial film capacitor with 33nF capacitance and 630V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions include 15.5mm length, 7.1mm thickness, and 12.5mm lead pitch. Through-hole mounting with straight radial leads. RoHS compliant.
Nichicon QXK2J333KTPTZH technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 7.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 11.8mm |
| Height - Seated (Max) | 0.524inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Thickness | 7.1mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J333KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.