General purpose polyester film capacitor with 47nF capacitance and 10% tolerance. Features a 630V DC rated voltage and 250V AC rated voltage, with a maximum operating temperature of 105°C. Designed for high frequency applications, this radial component has a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is RoHS compliant and lead-free, packaged in bulk with 100 units per package.
Nichicon QXK2J473KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 6.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 13.2mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Thickness | 6.4mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J473KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.