General purpose film capacitor with 470nF capacitance and 630V DC voltage rating. Features PET dielectric, 10% tolerance, and 0.8% dissipation factor. Designed for high-frequency applications with a radial package, 22.5mm lead pitch, and straight lead style. Operates from -40°C to 105°C with a 3kR ESR. RoHS compliant and suitable for through-hole mounting.
Nichicon QXK2J474KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 9.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 18.2mm |
| Height - Seated (Max) | 0.756inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J474KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.