General purpose radial film capacitor with 470nF capacitance and 630V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions include 31mm length, 11.3mm depth, and 19.7mm height with a 27.5mm lead pitch. RoHS compliant and supplied in bulk packaging.
Nichicon QXK2J474KTPTZH technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 19.7mm |
| Height - Seated (Max) | 0.835inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.445inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J474KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.