General purpose PET film capacitor with 68nF capacitance and 630V DC voltage rating. Features 10% tolerance, 15mm radial lead pitch, and 0.6mm lead diameter for through-hole mounting. Operating temperature range is -40°C to 105°C, suitable for high-frequency applications. Dimensions are 18.5mm (L) x 5.8mm (D) x 11.5mm (H).
Nichicon QXK2J683KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 5.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Thickness | 5.8mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J683KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.