This Nichicon QXK2J683KTP7ZHFP is a general purpose film capacitor with a capacitance of 68nF and a voltage rating of 630V. It features a polyester dielectric material and a radial package with PC pins. The capacitor is lead free and RoHS compliant, with a tolerance of 10% and a maximum operating temperature of 105°C. It is available in a bulk packaging quantity of 100 units.
Nichicon QXK2J683KTP7ZHFP technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J683KTP7ZHFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.