Nichicon QXK2J683KTPTZH technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 6.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 17.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2J683KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.