This 100nF PET film capacitor from Nichicon has a 125V voltage rating and 10% tolerance. It is designed for high-frequency applications and is available in a radial package with a 7.5mm lead pitch. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXL2B104KTPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 6.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QXL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2B104KTPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.