General purpose radial film capacitor with 1µF capacitance and 125VAC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high frequency applications with a lead pitch of 22.5mm and lead diameter of 0.8mm. Through-hole mounting with a compact radial package measuring 25.5mm x 8mm x 15.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXL2B105KTPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 1kR |
| Height | 15.3mm |
| Height - Seated (Max) | 0.661inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.004inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2B105KTPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.