Cap Film 0.022uF 125VAC PET 10% (11 X 4.3 X 7.9mm) Radial 7.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 4.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.9mm |
| Height - Seated (Max) | 0.37inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 0.433inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| Width | 0.169inch |
| RoHS | Compliant |