High-frequency film capacitor with 220nF capacitance and 10% tolerance. Features a PET dielectric, 125VAC voltage rating, and 250V DC rated voltage. This radial component has a 10mm lead pitch, 0.6mm lead diameter, and operates from -40°C to 105°C. Dimensions are 13.5mm (length) x 7.6mm (depth) x 12.2mm (height). Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 7.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.2mm |
| Height - Seated (Max) | 0.539inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.532inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 0.090301oz |
| Width | 0.299inch |
| RoHS | Compliant |