The Nichicon QXL2E153KTPT is a 15nF film capacitor with a voltage rating of 250V and a tolerance of 10%. It has a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor is designed for high frequency applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 100 in bulk packaging.
Nichicon QXL2E153KTPT technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.8mm |
| Height - Seated (Max) | 0.445inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.532inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2E153KTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.